WAGO 750 Series I/O Module for Use with IO Module
- RS Stock No.:
- 279-7487
- Mfr. Part No.:
- 750-609
- Brand:
- WAGO
Subtotal (1 unit)*
$139.12
(exc. GST)
$153.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.12 |
*price indicative
- RS Stock No.:
- 279-7487
- Mfr. Part No.:
- 750-609
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | Clause 3 MSIP-REM-W43-SPP750 UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) UL 508 E175199 Sec.1, EAC Brjansker Zertifizierungs stelle TP TC 020/2011 EAC RU C-DE.AM02. B.00087/19 KC National Radio Research Agency Article 58-2 | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals Clause 3 MSIP-REM-W43-SPP750 UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) UL 508 E175199 Sec.1, EAC Brjansker Zertifizierungs stelle TP TC 020/2011 EAC RU C-DE.AM02. B.00087/19 KC National Radio Research Agency Article 58-2 | ||
Depth 69.8mm | ||
The WAGO supply module provides the I/O modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly. This module is fuse-protected (5 x 20 mm). The fuse can be changed quickly and easily from the retractable fuse holder.
Mounting type DIN 35 rail
RoHS compliant
