WAGO 750 Series Power Supply, 29W for Use with 750 Series Ex i Modules
- RS Stock No.:
- 279-7486
- Mfr. Part No.:
- 750-606
- Brand:
- WAGO
Subtotal (1 unit)*
$883.11
(exc. GST)
$971.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.11 |
*price indicative
- RS Stock No.:
- 279-7486
- Mfr. Part No.:
- 750-606
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Power Supply | |
| Output Power | 29W | |
| Series | 750 | |
| For Use With | 750 Series Ex i Modules | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 70.9mm | |
| Length | 100mm | |
| Width | 48mm | |
| Standards/Approvals | -7, EN IEC 60079-0, -11 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Power Supply | ||
Output Power 29W | ||
Series 750 | ||
For Use With 750 Series Ex i Modules | ||
IP Rating IP20 | ||
Maximum Operating Temperature 55°C | ||
Depth 70.9mm | ||
Length 100mm | ||
Width 48mm | ||
Standards/Approvals -7, EN IEC 60079-0, -11 | ||
The WAGO Power Supply having signal voltage 24 VDC. This supply module powers all intrinsically safe 750 Series Ex i Modules. It also monitors the power supply to the downstream Ex i segment and separates the intrinsically safe from the non intrinsically safe section of the WAGO IO System.
LED status indicator
RoHS compliant
