WAGO Digital Output Module 750 Digital 24V dc

Subtotal (1 unit)*

$1,471.37

(exc. GST)

$1,618.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,471.37

*price indicative

RS Stock No.:
279-7458
Mfr. Part No.:
750-539
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Digital Output Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, SCIP

Width

12mm

Depth

67.8mm

Length

100mm

Series

750

COO (Country of Origin):
DE
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected.

Housing material polycarbonate and polyamide

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy