Schneider Electric Expansion Module for use with Modicon LMC058, Modicon M258
- RS Stock No.:
- 276-9402
- Mfr. Part No.:
- TM7BAI4CLA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,796.68
(exc. GST)
$1,976.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,796.68 |
*price indicative
- RS Stock No.:
- 276-9402
- Mfr. Part No.:
- TM7BAI4CLA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Number of Inputs | 4 | |
| Mount Type | Screw | |
| Number of Outputs | 4 | |
| For Use With | Modicon LMC058, Modicon M258 | |
| Standards/Approvals | IEC 61131-2, C-Tick, cURus, GOST-R, CE, ATEX II 3g EEx nA II T5 | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Number of Inputs 4 | ||
Mount Type Screw | ||
Number of Outputs 4 | ||
For Use With Modicon LMC058, Modicon M258 | ||
Standards/Approvals IEC 61131-2, C-Tick, cURus, GOST-R, CE, ATEX II 3g EEx nA II T5 | ||
Series Modicon TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Analog I/O expansion block with sensor power supply for all channels overload, short-circuit and reverse polarity protection. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
