Lovato Electric EXS Series PLC Cable for Use with EASY BRANCH system

Subtotal (1 unit)*

$262.57

(exc. GST)

$288.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.57

*price indicative

RS Stock No.:
276-5594
Mfr. Part No.:
EXS3080
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

PLC Cable

Accessory Type

RJ45 Connector

Series

EXS

For Use With

EASY BRANCH system

IP Rating

IP20

Standards/Approvals

IEC/EN/BS 61010-1, IEC/EN/BS 61000-6-4, IEC/EN/BS 61000-6-2

Hazardous Area Certification

No

Communication Protocol

RJ45

COO (Country of Origin):
IT
The Lovato Electronic current transformer comes with RJ45 cable attached to it. This three phase electronic current transformer is used for Easy branch systems. It comes in a housing made of polyamide.

IP20 protection class protection class

Maximum Pollution degree 2

Overvoltage category 3

CE certified

EAC and UKCA certified

Each
$262.57
Each
$194.93
Each
$194.93
Each
$194.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy