Siemens RA23 Series Interface Module
- RS Stock No.:
- 275-2231
- Mfr. Part No.:
- 7XG3123-1CA00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,651.91
(exc. GST)
$1,817.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,651.91 |
*price indicative
- RS Stock No.:
- 275-2231
- Mfr. Part No.:
- 7XG3123-1CA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Voltage | 48V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 66mm | |
| Standards/Approvals | No | |
| Width | 15.5mm | |
| Length | 82mm | |
| Series | RA23 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Voltage 48V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 66mm | ||
Standards/Approvals No | ||
Width 15.5mm | ||
Length 82mm | ||
Series RA23 | ||
The Siemens RA23 arc protection interface module comes with 1 sensor input for arc detectors.
DC voltage
Maximum temperature 55 degrees
Related links
- Siemens RA23 Series Interface Module
- Siemens 20m Cable Length for Use with RA30
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens 6ES7972 Series Interface Module
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens 6ES7155 Series Interface Module
- Siemens 6AG119 Series Interface Module
- Siemens 6AG1155 Series Interface Module
