Siemens 3RX9 Series Power Supply for Use with AS-Interface

Subtotal (1 unit)*

$1,250.44

(exc. GST)

$1,375.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,250.44

*price indicative

RS Stock No.:
272-0060
Mfr. Part No.:
3RX95130AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

3RX9

For Use With

AS-Interface

IP Rating

IP20

Maximum Operating Temperature

70°C

Depth

125mm

Standards/Approvals

CE

Width

50mm

Length

125mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Siemens PSN130S power supply unit for AS-i without AS-i data decoupling and integrated overload detection with signalling contact.

Protection class IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy