Siemens SC17.5F Series Digital I/O Module, 2 Inputs, 2 Outputs, 18V, 31.6 V, NO
- RS Stock No.:
- 271-9984
- Mfr. Part No.:
- 3RK14052BG002AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$813.55
(exc. GST)
$894.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $813.55 |
*price indicative
- RS Stock No.:
- 271-9984
- Mfr. Part No.:
- 3RK14052BG002AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Series | SC17.5F | |
| Sub Type | I/O Module | |
| For Use With | IP67 - K20, Digital I/O modules | |
| Supply Voltage | 18, 31.6V | |
| Normal State Configuration | NO | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Terminal Type | Spring Terminal | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Series SC17.5F | ||
Sub Type I/O Module | ||
For Use With IP67 - K20, Digital I/O modules | ||
Supply Voltage 18, 31.6V | ||
Normal State Configuration NO | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Terminal Type Spring Terminal | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Slimline Compact I/O module for use in the control cabinet.
Protection class IP20
Design of the slave type standard slave
Related links
- Siemens SC17.5F Series Digital I/O Module 2 Outputs NO
- Siemens K60F Series Digital I/O Module 2 Outputs NO
- Siemens 3RK1405 Series Digital I/O Module 2 Outputs, 24 V
- Schneider Electric Twido Series PLC I/O Module - 12 Inputs 6 (Relay) Outputs, 24 V dc
- RS PRO MS Series Input/Output Module 2 Outputs 2 NO
- Schneider Electric XPSMCM Series Safety Module 2 Outputs, 24 V dc
- JM CONCEPT EOLIS 3000 Series Input/Output Module 2 Outputs, 90/230 V ac
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24 V
