Omron Omron Series Terminal Block for Use with XW2R-Series
- RS Stock No.:
- 266-1598
- Mfr. Part No.:
- XW2Z-100EE
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-1598
- Mfr. Part No.:
- XW2Z-100EE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Terminal Block | |
| Accessory Type | I/O Cable | |
| Series | Omron | |
| For Use With | XW2R-Series | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Terminal Block | ||
Accessory Type I/O Cable | ||
Series Omron | ||
For Use With XW2R-Series | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- JP
The Omron RS-232C cable for touch panel monitor. The cable outer sheath is made up of PVC with ABS/Ni plating and approximate weight of cable is 162 gram.
Cable length 1 m
Related links
- Omron Omron Series Terminal Block for Use with PLC
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron Omron V Series Roller Lever Limit Switch Silver Housing 10A
- Omron XW2Z Series Terminal Block
- Omron XW2R Series PLC Accessory for Use with Connector-Terminal Block Conversion Units
- Omron XW2Z-R Series PLC Cable for Use with XW Series
- Omron XW2Z Series PLC Cable for Use with XW Series
- Omron Omron Series Base for Use with G70V
