Phoenix Contact Industrial Power Connector, IP67, IP65, MSTB Series
- RS Stock No.:
- 265-9043
- Distrelec Article No.:
- 301-22-131
- Mfr. Part No.:
- 1421785
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.08
(exc. GST)
$50.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.08 |
*price indicative
- RS Stock No.:
- 265-9043
- Distrelec Article No.:
- 301-22-131
- Mfr. Part No.:
- 1421785
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Power Connector | |
| IP Rating | IP67, IP65 | |
| Series | MSTB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Power Connector | ||
IP Rating IP67, IP65 | ||
Series MSTB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact power connector has IP65 and IP67 degree of protection.
Zinc die-cast material
