Siemens Data Acquisition

Subtotal (1 unit)*

$5,150.94

(exc. GST)

$5,666.03

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$5,150.94

*price indicative

RS Stock No.:
265-8793
Mfr. Part No.:
6GK52062GS000AP1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Starter Kit

Product Type

Data Acquisition

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Siemens SCALANCE XC-200 promotional package Go Gigabit ring consisting of 2x SCALANCE XC206-2SFP G, 1x SCALANCE XC208G, 3x C-PLUG 4x IE connecting cable RJ45 (4X2, 2M), 1x IE RJ45 port lock.

Consisting of 2x SCALANCE XC206-2SFP G, 1x SCALANCE XC208G, 3x C-PLUG 4x IE connecting cable RJ45 (4X2, 2M), 1x IE RJ45 port lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy