Phoenix Contact PSR-SCP- 24DC/URML4/3X1/1X2/B Extension Module
- RS Stock No.:
- 265-7525
- Mfr. Part No.:
- 2903583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$280.24
(exc. GST)
$308.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.24 |
*price indicative
- RS Stock No.:
- 265-7525
- Mfr. Part No.:
- 2903583
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Module | |
| Standards/Approvals | SIL 3 in accordance with EN 62061, IEC/EN 61810-3, EN ISO 13849 | |
| Series | PSR-SCP- 24DC/URML4/3X1/1X2/B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Module | ||
Standards/Approvals SIL 3 in accordance with EN 62061, IEC/EN 61810-3, EN ISO 13849 | ||
Series PSR-SCP- 24DC/URML4/3X1/1X2/B | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension module is specifically designed for use in conjunction with electro sensitive protective equipment such as light grids and these systems generally have clocked OSSD signals which enable cross circuits in the cabling to be detected.
AgSnO2 contact material
