Omron Relay NPN/PNP for use with G70A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
265-5350
Mfr. Part No.:
G78-16-E
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Number of Inputs

16

Output Type

NPN/PNP

Number of Outputs

16

Mount Type

DIN Rail

For Use With

G70A

Standards/Approvals

RoHS

Series

G70A

COO (Country of Origin):
JP
The Omron relay shorting bar.

Applicable model - G70A-ZOC16-3

  • RS Stock No. 5390881
  • Mfr. Part No. FX3U-485-BD
Each
$465.61
  • RS Stock No. 5390875
  • Mfr. Part No. FX3U-422-BD
Each
$472.91
  • RS Stock No. 5390869
  • Mfr. Part No. FX3U-232-BD
Each
$357.11
Each
$704.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy