Siemens Data Acquisition Coupler for Use with IE RJ45 Keystone
- RS Stock No.:
- 265-5240
- Mfr. Part No.:
- 6GK1901-1BE00-0AA4
- Brand:
- Siemens
Subtotal (1 unit)*
$625.17
(exc. GST)
$687.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $625.17 |
*price indicative
- RS Stock No.:
- 265-5240
- Mfr. Part No.:
- 6GK1901-1BE00-0AA4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition Coupler | |
| Accessory Type | Cu/FO Modular Outlet | |
| For Use With | IE RJ45 Keystone | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition Coupler | ||
Accessory Type Cu/FO Modular Outlet | ||
For Use With IE RJ45 Keystone | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Cu/FO modular outlet module is used as a support for mounting of IE RJ45 Keystone or FO LC coupler. The module is mounted on DIN rail.
Material used for enclosure is metal
Silicon free strain relief product
IP20 protection class
