Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- RS Stock No.:
- 264-1222
- Mfr. Part No.:
- 6ES73922XX000AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$41.04
(exc. GST)
$45.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.104 | $41.04 |
*price indicative
- RS Stock No.:
- 264-1222
- Mfr. Part No.:
- 6ES73922XX000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Strip | |
| Product Type | Labelling Strip | |
| Series | SIMATIC | |
| For Use With | Simatic S7-300 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Strip | ||
Product Type Labelling Strip | ||
Series SIMATIC | ||
For Use With Simatic S7-300 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Labelling Strip, For Use With Simatic S7-300 - 6ES73922XX000AA0
This labelling strip provides organised identification for PLC modules within industrial control racks, designed specifically for use with Simatic S7-300 controllers. It functions as an accessory to assist in clear labelling of module positions on DIN rails and in control cabinets, and is intended for non-hazardous environments where standard identification is required.
Features and Benefits:
• Compatible with Simatic S7-300 for straightforward module identification
• Designed as an accessory to fit alongside PLC modules on DIN rails
• Suitable for non-hazardous areas enabling standard industrial installation
• Designed as an accessory to fit alongside PLC modules on DIN rails
• Suitable for non-hazardous areas enabling standard industrial installation
Applications
• Used with S7-300 control racks for module position marking
• Suitable for organising wiring and component labelling in cabinets
• Can be used for maintenance documentation and module replacement tasks
• Suitable for organising wiring and component labelling in cabinets
• Can be used for maintenance documentation and module replacement tasks
Is this suitable for use in classified hazardous zones?
It is not certified for hazardous areas and should only be installed in non-hazardous environments.
Can it be used as a replacement for lost or damaged identification strips?
Yes, it serves as a labelling strip replacement for S7-300 PLC modules and other compatible SIMATIC installations.
Related links
- Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Strip for Use with ET 200SP
- Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300
- Siemens Communication Module for Use with PROFIBUS FMS, Simatic S7-300
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens SIMATIC S7-300 Series Series Connector for Use with S7-300 Series
