Siemens SIMATIC S7-1200 Series Empty Slot Cover for Use with CPU 1214
- RS Stock No.:
- 260-5952
- Mfr. Part No.:
- 6ES72911AB300XA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-5952
- Mfr. Part No.:
- 6ES72911AB300XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Cover | |
| Range | SIMATIC S7-1200 | |
| Series | SIMATIC S7-1200 | |
| For Use With | CPU 1214 | |
| Dimensions | 4.488 x 4.764 x 3.465 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Cover | ||
Range SIMATIC S7-1200 | ||
Series SIMATIC S7-1200 | ||
For Use With CPU 1214 | ||
Dimensions 4.488 x 4.764 x 3.465 in | ||
- COO (Country of Origin):
- CN
The Siemens series SIMATIC S7-1200 spare part of front flap covers of CPU 1214C.
Grey in color
Related links
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1214
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1217C
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1211/1212
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 6-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
