- RS Stock No.:
- 257-7513
- Mfr. Part No.:
- 6AG1341-1CH02-7AE0
- Brand:
- Siemens
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5,363.69
(exc. GST)
$5,900.06
(inc. GST)
Units | Per unit |
1 + | $5,363.69 |
- RS Stock No.:
- 257-7513
- Mfr. Part No.:
- 6AG1341-1CH02-7AE0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG series is a PLC add-on module. This SIPLUS S7-300 CP 341 RS-422/485 based on 6ES7341-1CH02-0AE0 with conformal coating.
Current consumption is 70 mA
Weight is of 300 g
Power loss is of 2400 mW
Transfer rate 115.2 is kbit/s.
Weight is of 300 g
Power loss is of 2400 mW
Transfer rate 115.2 is kbit/s.
Specifications
Attribute | Value |
---|---|
Accessory Type | Input Module |
Range | SIPLUS |
Series | S7-300 |
For Use With | ACS 400 |
Dimensions | 0.13x0.13x0.047 in |