- RS Stock No.:
- 257-7474
- Mfr. Part No.:
- 6AG1322-1BF01-2XB0
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,052.21
(exc. GST)
$1,157.43
(inc. GST)
Units | Per unit |
1 + | $1,052.21 |
- RS Stock No.:
- 257-7474
- Mfr. Part No.:
- 6AG1322-1BF01-2XB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG series is a PLC add-on module with number of outputs 8. This has screw/spring-loaded terminal.
Power loss is of 6.8 W
Weight is of 190 g
Weight is of 190 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital Input Module |
Range | SIPLUS |
Series | S7-300 |
Input Type | Digital |
Output Type | Digital |
For Use With | ACS 400 |
Dimensions | 0.13x0.15x0.05 in |