- RS Stock No.:
- 257-7468
- Mfr. Part No.:
- 6AG1321-1FF10-7AA0
- Brand:
- Siemens
On back order for despatch 22/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,410.46
(exc. GST)
$1,551.51
(inc. GST)
Units | Per unit |
1 + | $1,410.46 |
- RS Stock No.:
- 257-7468
- Mfr. Part No.:
- 6AG1321-1FF10-7AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6AG series is a PLC add-on module with 8 number of digital inputs. This has screw/spring-loaded terminal.
Power loss is of 4900 mW
Connector type is of 40-pin
Connector type is of 40-pin
Specifications
Attribute | Value |
---|---|
Accessory Type | Input Module |
Range | SIPLUS |
Series | S7-300 |
For Use With | ACS 400 |
Dimensions | 0.13x0.15x0.05 in |
Related links
- Siemens S7-300 Power Supply 24V dc dc Output 138W
- Siemens 6AV2154 Series Software Licence for Use with PLC
- Siemens Front Door for Use with IM 155-5
- Siemens S7-300 Series Input Module for Use with ACS 400 Digital
- Siemens S7-300 Power Supply 24V dc Output 267W
- Siemens S7-300 Series Simulator Module for Use with ACS 400
- Siemens PLC Expansion Module for Use with S7-300 Series, Digital
- Siemens S7-300 Series I/O module for Use with ACS 400