Siemens SIMATIC Series PLC Cable

Subtotal (1 unit)*

$65.23

(exc. GST)

$71.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.23

*price indicative

RS Stock No.:
256-7195
Mfr. Part No.:
6ES79000EA000XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Cable

Accessory Type

Cable

Series

SIMATIC

Standards/Approvals

CSA, RoHS, CE, CCC

Hazardous Area Certification

No

COO (Country of Origin):
AT
The Siemens AC IEC cable with Italy Type L and others. It is 180° male to 180° female (3-pole, C13) for Italy, in part Africa for devices with corresponding interface.

Cable length 3 m

Color of cable sheath Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy