Siemens PROFINET Series License for Use with PROFINET
- RS Stock No.:
- 256-0252
- Mfr. Part No.:
- 6ES71953AA200XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$23,300.29
(exc. GST)
$25,630.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,300.29 |
*price indicative
- RS Stock No.:
- 256-0252
- Mfr. Part No.:
- 6ES71953AA200XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | License | |
| Accessory Type | License | |
| Series | PROFINET | |
| For Use With | PROFINET | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type License | ||
Accessory Type License | ||
Series PROFINET | ||
For Use With PROFINET | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens runtime license PROFINET driver 50 units.
Sticker, only license, no software
Related links
- Siemens Profinet Series License for Use with PROFINET
- Siemens 6ES71953 Series License for Use with PROFINET
- Siemens Control Unit 3 Phase, SINAMICS G120 CU230P-2 PROFINET Series 480V 41 A
- Siemens 6ES7155 Series Interface Module for Use with PROFINET
- Siemens SIMATIC Series Adapter for Use with PROFINET
- Siemens 6ES7195 Series Starter Kit for Use with PROFINET
- Siemens Communication Module for Use with PROFINET IO
- Phoenix Contact ILC Series Controller for Use with PROFINET
