Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0220
- Mfr. Part No.:
- 6AV66134DG013AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,565.47
(exc. GST)
$17,122.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,565.47 |
*price indicative
- RS Stock No.:
- 256-0220
- Mfr. Part No.:
- 6AV66134DG013AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Software | |
| Product Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH, WEEE (2012/19/EU) | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Software | ||
Product Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH, WEEE (2012/19/EU) | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66134DG013AD0
This software provides a USB-based configuration and communication tool for use with SIMATIC hardware in industrial automation environments. It functions as an accessory to enable programming, configuration and data exchange between a host and SIMATIC devices using a USB connection, while adhering to applicable environmental standards.
Features and Benefits:
• USB connectivity enables direct device programming and data transfer
• Compatible with SIMATIC equipment for streamlined configuration workflows
• Conforms to RoHS to reduce restricted substance content
• Meets REACH requirements for regulated chemical transparency
• Aligned with WEEE directives for end-of-life handling
• Compatible with SIMATIC equipment for streamlined configuration workflows
• Conforms to RoHS to reduce restricted substance content
• Meets REACH requirements for regulated chemical transparency
• Aligned with WEEE directives for end-of-life handling
Applications
• Used with SIMATIC controllers for on-site programming tasks
• Suitable for commissioning via USB Interface in control panels
• Ideal for updating device firmware through a USB link
• Used for integrating PLC communication into automation setups
• Can be used for configuration during system maintenance activities
• Suitable for commissioning via USB Interface in control panels
• Ideal for updating device firmware through a USB link
• Used for integrating PLC communication into automation setups
• Can be used for configuration during system maintenance activities
Which communication medium does it use for host-device interaction?
It employs a USB Interface for direct connection and protocol exchange.
What environmental standards relate to its manufacture?
The product is produced in conformity with RoHS, REACH and WEEE requirements.
Can it be applied to programming and configuration tasks?
Yes, it supports programming, configuration and data transfer with compatible devices.
Is it intended for hazardous-area certification?
No, it does not carry hazardous-area certification.
- RS Stock No. 2560190
- Mfr. Part No. 6AV63812CA074AX3
Each
$2,620.02
- RS Stock No. 2560216
- Mfr. Part No. 6AV66134BF013AD0
Each
$14,644.73
- RS Stock No. 2560221
- Mfr. Part No. 6AV66134FG013AD0
Each
$9,159.03
- RS Stock No. 2560213
- Mfr. Part No. 6AV66131XA513CE0
Each
$1,463.51
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC WinCC Series Software for Use with SIMATIC HMI
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series PLC CPU for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC











