Siemens 6ES7952 Series Memory Card for Use with S7-400
- RS Stock No.:
- 255-3777
- Mfr. Part No.:
- 6AG19521AP007AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,375.77
(exc. GST)
$13,613.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,375.77 |
*price indicative
- RS Stock No.:
- 255-3777
- Mfr. Part No.:
- 6AG19521AP007AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | 6ES7952 | |
| For Use With | S7-400 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series 6ES7952 | ||
For Use With S7-400 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 memory card has RAM of 8 MB. It has long design with conformal coating.
Memory type is RAM
Memory size of 8 Mbyte
Ambient temperature during operation at min -25 °C & at max-70°C
Related links
- Siemens 6ES7952 Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens 6ES7954 Series Memory Card for Use with S7-1x00 CPU
- Siemens S7 Series Memory Card for Use with S7-1X00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC Series Memory Card for Use with S7-300/C7/ET 200
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
