Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules

Subtotal (1 unit)*

$100.88

(exc. GST)

$110.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.88

*price indicative

RS Stock No.:
253-0713
Mfr. Part No.:
6ES79230BD000CB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Series

SIMATIC S7

For Use With

SIMATIC S7-300 / S7-1500 Digital I/O Modules

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
DE
The Siemens pre-assembled round connecting cable for SIMATIC S7-300 / 1500 between front connector module and connection module.

16-pin round cable

Unshielded

Cable length of 3 m

Related links