Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- RS Stock No.:
- 252-8377
- Mfr. Part No.:
- 6AG11326BD207BA0
- Brand:
- Siemens
Subtotal (1 unit)*
$361.79
(exc. GST)
$397.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $361.79 |
*price indicative
- RS Stock No.:
- 252-8377
- Mfr. Part No.:
- 6AG11326BD207BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6AG113 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6AG113 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification NO | ||
The Siemens SIPLUS ET 200SP DQ 4x24VDC/2A Standard is a digital output module that has 4 output ports and suitable for BU type A0, color code CC02. This module operates at 24 V dc and channel diagnostics.
Performs diagnostics function
Isolation tested with 707 V DC
Class 2 for high reliability
Related links
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP Digital
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP Digital
- Siemens 6AG113 Series Power Module for Use with ET 200SP Digital
- Siemens 6AG113 Series PLC Expansion Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series PLC I/O Module for Use with ET 200SP Digital
- Siemens 6AG113 Series Communication Module for Use with ET 200SP, Digital
