Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2976
- Mfr. Part No.:
- 6ES71957HC000XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Input/Output | |
| Product Type | I/O Module | |
| Length | 92mm | |
| Width | 97mm | |
| Series | 6ES7195 | |
| Standards/Approvals | RoHS | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Input/Output | ||
Product Type I/O Module | ||
Length 92mm | ||
Width 97mm | ||
Series 6ES7195 | ||
Standards/Approvals RoHS | ||
Depth 30mm | ||
- COO (Country of Origin):
- DE
6ES71957HC000XA0
The Siemens SIMATIC DP, Bus module for ET 200M for holding an 80 mm wide I/O module for removal and insertion function.
Suitable for ET 200M for holding an 80 mm
Related links
- Siemens 6ES7195 Series Mounting Rail for Use with ET 200M
- Siemens 6ES71 Series I/O module for Use with ET 200M Digital
- Siemens 6AG215 Series I/O module for Use with ET 200MP
- Siemens 6ES719 Series BUS Connector for Use with ET 200M
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens Analogue Module for Use with ET 200M, Analogue
- Siemens PLC Expansion Module for Use with ET 200M, Analogue
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
