Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6569
- Mfr. Part No.:
- 6ES71326FD002BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$293.37
(exc. GST)
$322.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.37 |
*price indicative
- RS Stock No.:
- 249-6569
- Mfr. Part No.:
- 6ES71326FD002BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | 6ES7132 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series 6ES7132 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- DE
Siemens 6ES7132 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326FD002BB1
This digital output module by Siemens is designed to ensure high-traffic performance and seamless integration with the SIMATIC I/O System. Compact in sise with dimensions of 15 x 73 x 58 mm, this accessory boasts a range within the SIMATIC series and offers a digital output interface.
Features & Benefits
• Compact dimensions of 15 x 73 x 58 mm for easy integration
• Digital output module compatible with SIMATIC I/O system for seamless connectivity
Applications
• Ideal for integration into automation systems requiring precise digital outputs
• Reliable for industrial applications requiring a reliable digital output solution
Can it be integrated into existing SIMATIC I/O Systems easily?
Yes, it is designed for seamless integration into SIMATIC I/O systems.
Will it provide precise digital outputs for my industrial applications?
Yes, the module is specifically designed to offer reliable and precise digital outputs for industrial use.
Is it compatible with other modules within the SIMATIC series?
Yes, it is designed to be compatible with other modules within the SIMATIC series, ensuring flexible integration.
Related links
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System 230 V
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System, Digital
- Siemens 6ES7132 Series Digital Output Module for Use with BU Type A0, 24 V dc
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System, Digital
- Siemens 6ES7132 Series Analog Input Module for Use with SIMATIC I/O System, Analog
- Siemens SM 1221 Series Digital Output Module for Use with S7-300 Series 230 V
- WAGO 753 Series Digital Output Module for Use with PLC 230 V
- Siemens 6ES713 Series Digital I/O Module for Use with SIMATIC I/O System, Digital
