Better World
Schneider Electric KNX Series Power Supply for Use with Bus System
- RS Stock No.:
- 247-2152
- Mfr. Part No.:
- MTN693003
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$818.93
(exc. GST)
$900.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $818.93 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2152
- Mfr. Part No.:
- MTN693003
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply | |
| Series | KNX | |
| For Use With | Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply | ||
Series KNX | ||
For Use With Bus System | ||
IP Rating IP20 | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
The Schneider Electric KNX power supply use screw terminal with DIN rail mounting. It used with output voltage stabilized which has 9.6 W of power.
IP degree of protection IP20
Local signalling LED
Related links
- Schneider Electric MTN6 Series Power Supply for Use with Bus System
- Schneider Electric MTN6 Series Communication Module for Use with Bus System
- Schneider Electric MTN6 Series Communication Module for Use with Bus System, Binary
- Schneider Electric MTN6 Series Push Button Switch IP20
- Schneider Electric MTN6 Series Push Button Switch IP30, 24 V dc
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric MTN6 Series Push Button Switch IP20 240 V ac
- Schneider Electric MTN6 Series Push Button Switch White IP20
