Better World
Schneider Electric MTN6 Series Communication Module for Use with Bus System
- RS Stock No.:
- 247-2150
- Mfr. Part No.:
- MTN649808
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,290.39
(exc. GST)
$1,419.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,290.39 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2150
- Mfr. Part No.:
- MTN649808
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Blind Actuator | |
| Product Type | Communication Module | |
| Series | MTN6 | |
| For Use With | Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Blind Actuator | ||
Product Type Communication Module | ||
Series MTN6 | ||
For Use With Bus System | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification NO | ||
Better World Product Yes | ||
The Schneider Electric blind actuator used with manual mode and has 8 output with 1000 VA motor load.
IP degree of protection IP20
Related links
- Schneider Electric MTN6 Series Communication Module for Use with Bus System
- Schneider Electric MTN6 Series Communication Module for Use with Bus System, Binary
- Schneider Electric MTN6 Series Power Supply for Use with Bus System
- Schneider Electric MTN6 Series Push Button Switch IP20
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric MTN6 Series Push Button Switch IP20 240 V ac
- Schneider Electric MTN6 Series Push Button Switch White IP20
- Schneider Electric MTN6 Series Push Button Switch IP30, 24 V dc
