Schneider Electric Power Supply for Use with Modicon Momentum
- RS Stock No.:
- 247-1633
- Mfr. Part No.:
- 140CPS12400C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,908.20
(exc. GST)
$3,199.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,908.20 |
*price indicative
- RS Stock No.:
- 247-1633
- Mfr. Part No.:
- 140CPS12400C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Supply | |
| For Use With | Modicon Momentum | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Supply | ||
For Use With Modicon Momentum | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- FR
The Schneider Electric Modicon Quantum power supply module has input voltage 115/230 V ac and output voltage 5.1 V dc.
Ambient air temperature for operation from 0 to 60 °C
Relative humidity 95 % without condensation
Related links
- Schneider Electric Quantum Series Power Supply for Use with Modicon PLC
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340, 240 V
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340, 100 → 240 V ac
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340 24 → 48 V
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340, 264 V
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon PLC
- Schneider Electric Modicon Momentum Automation Platform Series Analog Input Module for Use with Modicon PLC
- Schneider Electric Modicon Momentum Automation Platform Series Adapter for Use with Modicon Control and Distributed I/O

