Siemens S7-1500 Communication Module
- RS Stock No.:
- 246-1775
- Mfr. Part No.:
- 6AG2231-5PD32-1XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,744.69
(exc. GST)
$3,019.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,744.69 |
*price indicative
- RS Stock No.:
- 246-1775
- Mfr. Part No.:
- 6AG2231-5PD32-1XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | S7-1500 Communication Module | |
| Accessory Type | Communication Module | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type S7-1500 Communication Module | ||
Accessory Type Communication Module | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens PLC digital I/O module is RTD module having 4 analog input.
PLC digital I/O module
4 Analogue Inputs
Energy Meter
24 V dc
Related links
- Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens S7-1500 Series Analogue Input Module for Use with Cell
- Siemens SIMATIC S7-1500 Series PLC CPU Analogue Output Analogue Input
- Siemens SIMATIC S7-1500 Series I/O Module Analogue Input
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
