Siemens SIMATIC S7-1500 ET 200 Series PLC Power Supply for Use with S7-1500 Backplane
- RS Stock No.:
- 243-3922
- Mfr. Part No.:
- 6AG1505-0KA00-7AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,409.95
(exc. GST)
$1,550.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,409.95 |
*price indicative
- RS Stock No.:
- 243-3922
- Mfr. Part No.:
- 6AG1505-0KA00-7AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Power Supply | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | S7-1500 Backplane | |
| IP Rating | IP20 | |
| Depth | 129mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Power Supply | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With S7-1500 Backplane | ||
IP Rating IP20 | ||
Depth 129mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS 25 W system power supply modules that supplies power to the backplane bus of the S7-1500 with operating voltage. This system has been isolation tested with 707 V DC (type test)
Reverse polarity protection
Short-circuit protection
IP degree of protection IP20
- RS Stock No. 2433924
- Mfr. Part No. 6AG1507-0RA00-7AB0
Each
$2,715.78
- RS Stock No. 2433923
- Mfr. Part No. 6AG1505-0RA00-7AB0
Each
$2,983.83
- RS Stock No. 2434003
- Mfr. Part No. 6ES7505-0RA00-0AB0
Each
$1,455.58
- RS Stock No. 2434005
- Mfr. Part No. 6ES7507-0RA00-0AB0
Each
$1,507.14












