RS Better World

Siemens Expansion Module for use with PAC32x0

Subtotal (1 unit)*

$771.67

(exc. GST)

$848.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$771.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-8448
Distrelec Article No.:
304-10-640
Mfr. Part No.:
7KM9300-0AE02-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

For Use With

PAC32x0

Standards/Approvals

No

Depth

22mm

Better World Claim

Concentrated or Compact Solution, Saves Energy

Series

SENTRON

Better World Product

Yes

COO (Country of Origin):
HU

Siemens 7KM9300 Series Expansion Module, For Use With PAC32x0, 55°C Maximum Operating Temperature - 7KM9300-0AE02-0AA0


This expansion module optimises network capabilities by integrating seamlessly with device systems. It is designed for automation and electrical applications, providing extended connectivity options and improved data transmission efficiency.

Features & Benefits


• Enables high-speed data transfer at 100Mbps

• Supports media redundancy protocol for dependable communication

• Integrated 2-port switch for effective network management

• Compatible with Siemens PAC3200 series for a variety of applications

• Operates within a temperature range of -25 to 55°C

• Offers galvanic isolation up to 500V AC for enhanced safety

Applications


• Utilised with PAC3200 and PAC3220 devices for network expansion

• Suitable for integration with industrial monitoring systems

• Facilitates connections in automation and control systems

• Enhances communication in environments where automation is significant

What is the installation process for this module?


The installation involves connecting it to the PAC3200 series using the RJ45 sockets and configuring it through PROFINET settings.

How compatible is this module with existing devices?


It is compatible with various Siemens PAC3200 models, ensuring integration with current systems.

Can this module withstand harsh environmental conditions?


Yes, it operates effectively in temperatures ranging from -25 to 55°C, making it suitable for industrial applications.

What maintenance is required for optimal performance?


Regular checks on connections and software updates within the TIA Portal will help maintain performance and reliability.

How does this expansion module improve networking reliability?


It supports media redundancy and high-speed communication, thereby reducing downtime in networked systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy