Crouzet Millenium 3 Series Logic Controller for Use with Millenium 3 Smart and Essential
- RS Stock No.:
- 236-3510
- Mfr. Part No.:
- 88970214
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-3510
- Mfr. Part No.:
- 88970214
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Logic Controller | |
| Accessory Type | Digital Extension | |
| Series | Millenium 3 | |
| For Use With | Millenium 3 Smart and Essential | |
| IP Rating | IP40, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Logic Controller | ||
Accessory Type Digital Extension | ||
Series Millenium 3 | ||
For Use With Millenium 3 Smart and Essential | ||
IP Rating IP40, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, UL | ||
- COO (Country of Origin):
- FR
The Crouzet digital extensions has power supply via the controller at the same voltage as the inputs. The number of inputs/outputs can be configured in accordance with the requirements.
Input 4 digital
Output 2 relays 8 A
Supply Via the 24 V a controller
Related links
- Crouzet Millenium 3 Series PLC Accessory for Use with Millenium 3
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series PLC Cable for Use with Resin Board Version
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Type CB Type XB Type XE, Type XR
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Memory for Use with Millenium III Series
