Schneider Electric Quantum Series Digital Output Module for Use with Modicon PLC
- RS Stock No.:
- 230-6602
- Mfr. Part No.:
- 140DRA84000
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-6602
- Mfr. Part No.:
- 140DRA84000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | DC Discrete Output Module | |
| Product Type | Digital Output Module | |
| Series | Quantum | |
| For Use With | Modicon PLC | |
| Hazardous Area Certification | Div 2, FM Class 1 | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type DC Discrete Output Module | ||
Product Type Digital Output Module | ||
Series Quantum | ||
For Use With Modicon PLC | ||
Hazardous Area Certification Div 2, FM Class 1 | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- CN
The Schneider Electric relay discrete output module Modicon Quantum has 16 output.
Green Premium product
Pro active compliance
