Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- RS Stock No.:
- 226-4085
- Mfr. Part No.:
- 6ES7960-1AA04-5KA0
- Brand:
- Siemens
Subtotal (1 unit)*
$474.70
(exc. GST)
$522.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.70 |
*price indicative
- RS Stock No.:
- 226-4085
- Mfr. Part No.:
- 6ES7960-1AA04-5KA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Patch Cable | |
| Series | SIMATIC S7-400H Series | |
| For Use With | Synchronization Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Patch Cable | ||
Series SIMATIC S7-400H Series | ||
For Use With Synchronization Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Siemens SIMATIC S7-400H series patch cable FOC 10 m length for synchronization module.
Cable length is 10 m
Related links
- Siemens SIMATIC S7-400H Series Series PLC Cable for Use with Synchronization Module
- Siemens SIMATIC S7-400H Series Series Connection Module for Use with Patch Cable
- Siemens Cable & Connector PLC Simatic S7-1500H Synchronization Module
- Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H
- Siemens SIMATIC S7-400H Series Interface Module
- Siemens Connecting Cable 10 m PLC SIMATIC S7-1500H
- Siemens Cable & Connector 2 m PLC SIMATIC S7-1500H
- Siemens SIMATIC S7-200 Series Series PLC I/O Module for Use with SIMATIC S7-200 Series, Digital
