Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400

Subtotal (1 unit)*

$6,320.60

(exc. GST)

$6,952.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,320.60

*price indicative

RS Stock No.:
226-4078
Mfr. Part No.:
6ES7952-1KP00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Memory Card

Accessory Type

Memory Card

Series

SIMATIC S7 Series

For Use With

S7-400

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMATIC S7 series RAM memory card for S7-400. The memory size is 8 Mbyte.

Type of memory EPROM

Memory size 8Mbyte

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy