Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400

Subtotal (1 unit)*

$3,585.72

(exc. GST)

$3,944.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,585.72

*price indicative

RS Stock No.:
226-3974
Mfr. Part No.:
6ES7407-0RA02-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

SIMATIC S7-400

For Use With

SIMATIC S7-400

Maximum Operating Temperature

60°C

Width

50mm

Standards/Approvals

No

Depth

217mm

Length

290mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 series has power supply of 120/230 Vdc/Vac. It has 5/24 VDC output voltage. It has 158W active power input and 35W power loss.

Rated input voltage 120/230 VDC

Mains/voltage failure stored energy time 20 ms

Rated output voltage 5/24 VDC

Design of electrical connection 3x 1.5 mm², solid or stranded wire with end sleeve, external diameter 3 mm to 9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy