Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-3936
- Mfr. Part No.:
- 6ES7392-1BJ00-1AB0
- Brand:
- Siemens
Subtotal (1 pack of 100 units)*
$14,403.20
(exc. GST)
$15,843.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $144.032 | $14,403.20 |
*price indicative
- RS Stock No.:
- 226-3936
- Mfr. Part No.:
- 6ES7392-1BJ00-1AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | SIMATIC S7-300 Series | |
| For Use With | Signal Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series SIMATIC S7-300 Series | ||
For Use With Signal Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-300 Series Front Connector, For Use With Signal Module - 6ES7392-1BJ00-1AB0
This front connector provides an Interface for signal modules used in PLC systems within non-hazardous enclosures. It is designed to integrate with control hardware in the specified industrial automation environment and carries the relevant CE and UKCA conformity marks for use in regulated installations.
Features and Benefits:
• Compatible with signal modules to enable secure front termination
• Designed for use in non-hazardous areas to match installation requirements
• Intended for DIN-rail mounting environments in PLC cabinets
• Conforms to CE and UKCA standards to meet regional regulatory needs
• Designed for use in non-hazardous areas to match installation requirements
• Intended for DIN-rail mounting environments in PLC cabinets
• Conforms to CE and UKCA standards to meet regional regulatory needs
Applications
• Used with SIMATIC S7-300 signal modules in control racks
• Suitable for replacement of existing PLC front connectors
• Ideal for retrofitting front connector accessories in automation panels
• Used for secure front termination in PLC signal module assemblies
• Suitable for replacement of existing PLC front connectors
• Ideal for retrofitting front connector accessories in automation panels
• Used for secure front termination in PLC signal module assemblies
Can this connector be used in classified hazardous locations?
It is not certified for hazardous areas and should only be installed in non-hazardous environments.
Which approvals indicate suitability for UK and EU installations?
It carries CE and UKCA approvals indicating compliance with applicable regional requirements.
Is this accessory intended to Interface directly with signal modules?
Yes, it is designed specifically to Interface with signal modules in PLC systems.
Does this item serve as a replacement part for existing front connectors?
It can be used as a replacement accessory for compatible front connector applications.
Related links
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2 SIMATIC S7 Series
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Analogue Output Module for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
