Schneider Electric Modicon TM Series Connecting Cable for Use with Modicon TM7

Subtotal (1 unit)*

$249.02

(exc. GST)

$273.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.02

*price indicative

RS Stock No.:
221-0023
Mfr. Part No.:
TCSCCN1FNX10SA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

Modicon TM

For Use With

Modicon TM7

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
PL
The Schneider Electric CANopen bus connection cable - straight, is a Connection accessory destined for Modicon TM7. Electrical connection includes Flying lead M12 female - A coding - 5 ways - straight for bus IN. It brings out best possible way of interface and communication.

It has excellent flexibility

The Product is Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy