Schneider Electric PLC Expansion Module DC Transistor for use with Modicon M258, Modicon LMC058
- RS Stock No.:
- 220-8730
- Mfr. Part No.:
- TM7NCOM16A
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,038.91
(exc. GST)
$2,242.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,038.91 |
*price indicative
- RS Stock No.:
- 220-8730
- Mfr. Part No.:
- TM7NCOM16A
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Input Type | DC | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Mount Type | Screw | |
| Number of Outputs | 16 | |
| For Use With | Modicon M258, Modicon LMC058 | |
| Standards/Approvals | CE, ATEX II 3g EEx nA II T5, IEC 61131-2, cURus, C-Tick, GOST-R | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Input Type DC | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Mount Type Screw | ||
Number of Outputs 16 | ||
For Use With Modicon M258, Modicon LMC058 | ||
Standards/Approvals CE, ATEX II 3g EEx nA II T5, IEC 61131-2, cURus, C-Tick, GOST-R | ||
Series Modicon TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Schneider Electric PLC Expansion Module, CANopen Interface I/O Block Accessory Type - TM7NCOM16A
This PLC expansion module by Schneider Electric is designed to enhance the functionality of Modicon TM7 series devices. With its CANopen Interface I/O block technology, this accessory offers seamless integration with Modicon LMC058 and Modicon M258 devices. The IP67 rating and durable construction ensure reliable performance in industrial environments.
Features & Benefits
• CANopen interface for effortless communication between devices
• 16 I/O points for versatile connectivity options
• M12 connectors for easy setup and reliable connections
• 24V DC nominal operational voltage for compatibility with standard power sources
Applications
• Integration with Modicon LMC058 and Modicon M258 for enhanced control capabilities
Can it be used with Modicon TM7 series devices?
Yes, it is specifically designed for use with devices from the Modicon TM7 range.
Will it provide reliable communication between different industrial devices?
Yes, the CANopen interface ensures seamless connectivity for enhanced automation processes.
Is it compatible with other Schneider Electric accessories?
Yes, the module can be easily integrated with a range of Schneider Electric accessories for comprehensive automation solutions.
