Omron CRS1 Series Repeater for Use with Trunk Line
- RS Stock No.:
- 215-8172
- Mfr. Part No.:
- CRS1-RPT01
- Brand:
- Omron
Subtotal (1 unit)*
$613.79
(exc. GST)
$675.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.79 |
*price indicative
- RS Stock No.:
- 215-8172
- Mfr. Part No.:
- CRS1-RPT01
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Repeater | |
| Accessory Type | Repeater Unit | |
| Series | CRS1 | |
| For Use With | Trunk Line | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | Zone 2 | |
| Communication Protocol | CompoNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Repeater | ||
Accessory Type Repeater Unit | ||
Series CRS1 | ||
For Use With Trunk Line | ||
IP Rating IP20 | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification Zone 2 | ||
Communication Protocol CompoNet | ||
The Omron Repeater Units can make CompoNet Networks easier to wire, and extend cable length. When Repeater Units are connected in series from the Master Unit, up to two extra segment layers can be created.
Expand the network to up to 1,500 m using two segment layers of Repeater Units(baud rate: 93.75 kbps)
Avoid total system breakdown caused by errors in lower-level Units
Repeater Units allow a different cable types to be used in the same network
Implement various network layouts by branching lines or extending the trunk line
Display a network configuration list or identify error locations by using the setting and monitoring software for CompoNet
Monitor the power supply for the entire network with communications power supply monitoring function.
Related links
- Cable Trunking
- Advantech ADAM 4117 Series Repeater
- Phoenix Contact FB Series Repeater
- Phoenix Contact PACT Series Repeater, 12.3V Supply
- Phoenix Contact FB Series Repeater, 10.8 → 26.4V dc Supply
- GEORGIN GN 21000 Series Repeater 24V dc Supply
- Phoenix Contact MACX MCR Series Repeater Power Supply Current Output 24 V ac/dc Supply,
- Wachendorff HD67xxx Series Repeater for Use with CAN Open
