RS Better World
Siemens PLC Expansion Module for use with 7KM PAC4200
- RS Stock No.:
- 211-9090
- Distrelec Article No.:
- 303-18-790
- Mfr. Part No.:
- 7KM9200-0AB00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$359.68
(exc. GST)
$395.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $359.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-9090
- Distrelec Article No.:
- 303-18-790
- Mfr. Part No.:
- 7KM9200-0AB00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| For Use With | 7KM PAC4200 | |
| Depth | 22mm | |
| Standards/Approvals | No | |
| Width | 63mm | |
| Series | SENTRON | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
For Use With 7KM PAC4200 | ||
Depth 22mm | ||
Standards/Approvals No | ||
Width 63mm | ||
Series SENTRON | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- HU
The Siemens 7KM9200-0AB00-0AA0 is a expansion module 4DI / 2DQ, plug-in, for 7KM PAC4200
IP Degree of protection IP20.
