Siemens SIMATIC Series PLC Cable for Use with IO Module
- RS Stock No.:
- 203-4135
- Mfr. Part No.:
- 6ES7193-6CP00-2MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3.35
(exc. GST)
$3.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.35 |
*price indicative
- RS Stock No.:
- 203-4135
- Mfr. Part No.:
- 6ES7193-6CP00-2MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Colour Coded Labels | |
| Series | SIMATIC | |
| For Use With | IO Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Colour Coded Labels | ||
Series SIMATIC | ||
For Use With IO Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens Sematic ET 200SP 10 colour coded labels of CC00 colour code for I/O modules is module specific for 16 push-in terminals.
Dimension 15mm x 36.8mm x 1.2mm
Related links
- Siemens SIMATIC Series PLC Cable for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens 6ES7193 Series Labelling Strip for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with DC Interfaces
- Siemens SIMATIC Series PLC Cable for Use with IPC and Power Supplies
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
