Siemens PLC Expansion Module Digital for use with ET 200 pro

Subtotal (1 unit)*

$911.82

(exc. GST)

$1,003.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$911.82

*price indicative

RS Stock No.:
203-4103
Mfr. Part No.:
6ES7148-4EA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Digital

Number of Outputs

16

For Use With

ET 200 pro

Depth

47mm

Standards/Approvals

No

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens SIMATIC DP pneumatic interface module for coupling with Festo valve terminal with voltage rating of 24V.

Power loss 2.6W

Current 300mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy