Siemens Digital I/O Module SIMATIC ET 200S Digital 120V ac/dc
- RS Stock No.:
- 203-2847
- Mfr. Part No.:
- 6ES7322-1HF10-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-2847
- Mfr. Part No.:
- 6ES7322-1HF10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 120V ac/dc | |
| Number of I/Os | 8 | |
| Series | SIMATIC ET 200S | |
| Width | 40mm | |
| Standards/Approvals | EN 954 Cat. 4, ISO 13849-1 e, DIN VDE 0801 AK 5 and 6, SIL 3 | |
| Length | 125mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 120V ac/dc | ||
Number of I/Os 8 | ||
Series SIMATIC ET 200S | ||
Width 40mm | ||
Standards/Approvals EN 954 Cat. 4, ISO 13849-1 e, DIN VDE 0801 AK 5 and 6, SIL 3 | ||
Length 125mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- DE
The Siemens digital output SM 322 belongs to SIMATIC S7-300 series.
It has status indicator digital output in green LED
320 g weight
Related links
- Siemens Digital I/O Module SIMATIC ET 200S Digital 28.8V
- Siemens Digital I/O Module SIMATIC ET 200S Digital 24V dc
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V ac
- Siemens Digital I/O Module SIMATIC ET 200S Digital
- Siemens Digital I/O Module SIMATIC ET 200S Digital 230V
- Siemens Digital I/O Module SIMATIC ET 200S 28.8V
- Siemens Digital I/O Module SIMATIC S7-300 24V dc
- Siemens SIMATIC ET 200S Series Digital I/O Module Transistor
