Siemens SIMATIC Series Connecting Cable for Use with Connecting Two ET Connection Bus Cables
- RS Stock No.:
- 203-2775
- Mfr. Part No.:
- 6ES7194-2MH02-0AD0
- Brand:
- Siemens
Subtotal (1 unit)*
$86.94
(exc. GST)
$95.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.94 |
*price indicative
- RS Stock No.:
- 203-2775
- Mfr. Part No.:
- 6ES7194-2MH02-0AD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | SIMATIC | |
| For Use With | Connecting Two ET Connection Bus Cables | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series SIMATIC | ||
For Use With Connecting Two ET Connection Bus Cables | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 0.2m 4-pole flexible connecting cable for bus cable for ET connection M8 PUR cable both ends pre-assembled with 2x M8 socket.
Degree of protection IP65/67
Related links
- Siemens SIMATIC Series Connecting Cable for Use with Connecting Two ET Connection Bus Cables
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 190 mm
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 0.19 m
- Siemens SIMATIC Series Labelling Sheet for Use with SIMATIC ET 200AL
- Siemens SIMATIC Series Connector for Use with ET 200
- Siemens ET-Connection Series Stripping Tool Wire Stripper
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
