Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix

Subtotal (1 unit)*

$53.81

(exc. GST)

$59.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.81

*price indicative

RS Stock No.:
201-5271
Mfr. Part No.:
2288943
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Kit

Accessory Type

Round Cable Set

Series

FLK

For Use With

Allen-Bradley Controllogix

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cUL, cULus, ESA, UL

COO (Country of Origin):
DE
The Phoenix FLK round cable sets are supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation. Its cable length is 2.5m

Ambient temperature is -40 °C to 70 °C

It pitch size is 2.54 mm

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy