BARTH HA-30 Series Bracket for Use with Locoube Mini-PLC
- RS Stock No.:
- 201-2839
- Mfr. Part No.:
- 0007-0030
- Brand:
- BARTH
Subtotal (1 unit)*
$12.55
(exc. GST)
$13.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.55 |
*price indicative
- RS Stock No.:
- 201-2839
- Mfr. Part No.:
- 0007-0030
- Brand:
- BARTH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BARTH | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Series | HA-30 | |
| For Use With | Locoube Mini-PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BARTH | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Series HA-30 | ||
For Use With Locoube Mini-PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Barth Bracket HA-30 for loco cube is a 35mm DIN rail mounting set. It is suitable for all loco cube mini-PLC, motion and interface.
Easy and fast front side mounting
- RS Stock No. 1221520
- Mfr. Part No. 0007-0018
Each
$50.95
- RS Stock No. 1221521
- Mfr. Part No. 0007-0027
Each
$29.76
- RS Stock No. 1348868
- Mfr. Part No. 0091-0035
Each
$57.93
- RS Stock No. 0512258
- Mfr. Part No. 2909669
1 Pack of 10
$361.34
Related links
- BARTH HA-27 Series Bracket for Use with Mini-PLC STG-500 / 550
- BARTH HA-18 Series Bracket for Use with Mini-PLC STG-600 / 650
- BARTH VK-16 Series PLC Cable for Use with STG-550/560/650/660 Mini PLC
- BARTH lococube mini-PLC Series PLC I/O Module Analogue Input
- BARTH lococube mini-PLC Series PLC I/O Module 5-Input, Analogue Input
- BARTH lococube mini-PLC Series PLC I/O Module Analogue Input
- BARTH lococube mini-PLC Series PLC I/O Module 8-Input, Analogue Input
- BARTH lococube mini-PLC Series PLC I/O Module 8-Input Analogue Input












