Siemens PLC Expansion Module for use with SIMATIC S7

Subtotal (1 unit)*

$16,308.81

(exc. GST)

$17,939.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,308.81

*price indicative

RS Stock No.:
196-3693
Mfr. Part No.:
6GK74431EX300XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Number of Inputs

2

Mount Type

DIN Rail

For Use With

SIMATIC S7

Width

25mm

Depth

210mm

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens 6GK7443 Series PLC Expansion Module, 2 Inputs, RJ45 Input Type - 6GK74431EX300XE0


This PLC Expansion Module is an essential component for SIMATIC S7 systems, designed to enhance communication efficiency. With dimensions of 25 x 210 x 290 mm, it provides reliable connectivity through 2 RJ45 ports and operates effectively in temperatures up to +60°C. This module is ideal for various industrial automation applications, ensuring seamless integration with existing systems.

Features & Benefits


• Supports high-speed communication with 10 to 100 Mbit/s

• Designed for DIN Rail mounting for easy installation

• Offers extensive diagnostics via web-based tools

• Features dual RJ45 ports for reliable connectivity

Applications


• Used with SIMATIC S7 for enhanced network performance

• Suitable for industrial automation systems requiring stable data exchange

• Employed in environments requiring high-temperature operational capability

• Integrates seamlessly with existing DIN Rail PLC setups

What type of connections can be established with this module?


The module allows for up to 128 connections for S7 communication and supports various configurations using SEND/RECEIVE blocks for efficient data transfer.

How does this module ensure reliable operation in demanding environments?


It operates reliably at ambient temperatures ranging from 0 to +60°C, and its robust design allows for maximum performance even under extreme conditions.

What are the power specifications for this module?


It operates on a 5V DC supply from the backplane bus, consuming approximately 1.4A with a maximum power loss of 7.25W, ensuring efficient energy management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy